- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176162-9
2176162-9
TE Connectivity / AMP Brand
The 2176162-9 is a UPF50 series high-precision metal film leaded resistor with a 500 Ω resistance, ±0.1% tolerance, and a 1/2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2176162-9 is a UPF50 series high-precision metal film leaded resistor with a 500 Ω resistance, ±0.1% tolerance, and a 1/2 W power rating.
Search Keywords: 21761629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176162-9
-
Alias/AKA:UPF25B50RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.25 W
-
Resistance Value:50 Ω
-
Temperature Coefficient:±5 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$3.30
300
$3.06
500
$2.97
1,000
$2.86
2,500
$2.83
5,000
$2.82
7,500
$2.81
10,000 +
$2.80
Click for Quote
Log in
to unlock special pricing