- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176162-4
2176162-4
TE Connectivity / AMP Brand
Metal Film Resistor - 1.0 kohm ±0.1% - 1/4W - 5ppm/°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - 1.0 kohm ±0.1% - 1/4W - 5ppm/°C - Thru Hole
Search Keywords: 21761624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176162-4
-
Alias/AKA:UPF25B10RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±5 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.18
100
$3.17
300
$2.95
500
$2.78
1,000
$2.77
2,500
$2.61
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing