- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-1761616-5
Available Replacements
TE Connectivity / AMP Brand
2-1761616-5
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
Search Keywords: 217616165
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1761616-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mezzanine |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Pitch: | 0.65 mm |
| Number of Contacts: | 296 |
| Termination Method: | Solder Pot |
Product Guides
+
Frequently Asked Questions
Is 2-1761616-5 discontinued?
Yes, 2-1761616-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1761616-5 RoHS compliant?
No, 2-1761616-5 is not RoHS compliant.
What is the lead time for 2-1761616-5?
The standard lead time for 2-1761616-5 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.