- Home ›
- All Products›
- 2-1761614-5
TE Connectivity / AMP Brand
2-1761614-5
STEP-Z, PLUG ASSEMBLY, 200 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z, PLUG ASSEMBLY, 200 SIGNAL POSITION
Search Keywords: 217616145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761614-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Voltage:48 VAC
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power & Signal
-
Packaging Quantity:25
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Number of Positions:200
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Insulation Resistance:18 MΩ
-
Mating Alignment:Without
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Connector Height:1.019835 in, 25.95 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Layout:Matrix
-
Centerline (Pitch):.051 in, 1.3 mm
-
Contact Type:Tab
-
Assembly Process Feature:None
-
Mating Tab Width:.04 in, 1 mm
-
Sealable:No
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.0786 in, 2 mm
-
Packaging Method:Tray
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Housing Color:Natural
-
Contact Current Rating (Max):1 A
-
Contact Shape & Form:Dual Beam , Single Beam , Square
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Stack Height:1.575 in, 30 mm, 36 mm, 40 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Stackable:Yes
-
Number of Rows:18
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Header Type:Pin Header
-
PCB Connector Assembly Type:PCB Mount Header
Product Guides
+
Frequently Asked Questions
Is 2-1761614-5 discontinued?
Yes, 2-1761614-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1761614-5 RoHS compliant?
No, 2-1761614-5 is not RoHS compliant.
What is the lead time for 2-1761614-5?
The standard lead time for 2-1761614-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.