- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-1761614-0
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
2-1761614-0
STEP-Z, PLUG ASSEMBLY, 200 SIGNAL POSITION
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z, PLUG ASSEMBLY, 200 SIGNAL POSITION
Search Keywords: 217616140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761614-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Mezzanine
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:200
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 2-1761614-0 discontinued?
Yes, 2-1761614-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1761614-0 RoHS compliant?
No, 2-1761614-0 is not RoHS compliant.
What is the lead time for 2-1761614-0?
The standard lead time for 2-1761614-0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.