- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1761609-9
2-1761609-9
TE Connectivity / AMP Brand
IDC LOW PRO HDR 26P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IDC LOW PRO HDR 26P RA SHT LAT
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 217616099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761609-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Order Increment:
13
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$17.61
25
$17.56
50
$17.52
100
$17.48
147
$17.43
293
$9.26
439
$6.53
585 +
$6.40
Click for Quote
Log in
to unlock special pricing
Accessories