- Home ›
- All Products›
- 2-1761607-8
2-1761607-8
TE Connectivity / AMP Brand
IDC LOW PRO HDR 24P RA LG LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 24P RA LG LAT
Search Keywords: 217616078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761607-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Contact Mating Area Plating Material:Gold Flash
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:24
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
Connector Product Type:Connector Assembly
-
Mating Alignment Type:Center
-
Housing Material:PBT
-
PCB Mount Retention:Without
-
Mating Retention Type:Ejection Latch
-
Contact Current Rating (Max):1 A
-
Packaging Method:Tube
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
PCB Mount Alignment:Without
-
Mating Entry Location:Top
-
Insulation Resistance:5000 MΩ
-
Contact Type:Pin
-
Packaging Quantity:13
-
Connector Profile:Low
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Daisy Chain:With
-
Operating Voltage:250 VAC
-
Ribbon Cable Connector Header Type:Pin Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Shrouded End Dimension:.148 in, 3.76 mm
-
Mating Pin Diameter:.025 in, .64 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.36 in, 9.19 mm
-
Connector Length:1.5 in, 38.1 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
147
$10.19
293
$6.29
439
$4.99
585 +
$4.89
Click for Quote
Log in
to unlock special pricing