Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1761606-1

IDC LOW PRO HDR 6P VERT LG LAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 6P VERT LG LAT
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 6
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 217616061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1761606-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 34
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1761606-1 RoHS compliant?
Yes, 2-1761606-1 is RoHS compliant.
What is the lead time for 2-1761606-1?
The standard lead time for 2-1761606-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
34
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.877
34
$8.070
100
$8.050
250
$8.030
383
$8.010
765
$4.240
1,148
$2.980
1,530 +
$2.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!