- Home ›
- All Products›
- 2176160-1
2176160-1
TE Connectivity / AMP Brand
EP 3W (S) 330R 5% 0.8MM LEAD DIA.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W (S) 330R 5% 0.8MM LEAD DIA.
Search Keywords: 21761601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176160-1
-
Alias/AKA:EP3WS330RJ0.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Power Rating:3 W
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:330 Ω
-
Element Type:Ceramic Composition , Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,500
$0.1973
5,000
$0.1480
7,500
$0.1381
10,000 +
$0.1354
Click for Quote
Log in
to unlock special pricing