- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176158-6
2176158-6
TE Connectivity / AMP Brand
TLM 2512 1.0W R027 5% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLM 2512 1.0W R027 5% 100PPM 4K RL
Search Keywords: 21761586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176158-6
-
Alias/AKA:TLM3AER027JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:27 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,261
Can Ship immediately
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
270
$0.4310
2,000
$0.3232
3,000
$0.3017
4,000 +
$0.2957
Click for Quote
Log in
to unlock special pricing