- Home ›
- All Products›
- 2176157-7
2176157-7
TE Connectivity / AMP Brand
TLM 2010 0.75W R033 5% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 2010 0.75W R033 5% 100PPM 4K RL
Search Keywords: 21761577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176157-7
-
Alias/AKA:TLM2HER033JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Element Type:Foil
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.75 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:.033 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1533
8,000
$0.1490
12,000
$0.1449
28,000
$0.1392
52,000
$0.1342
100,000 +
$0.1267
Click for Quote
Log in
to unlock special pricing