- Home ›
- All Products›
- 2176156-1
2176156-1
TE Connectivity / AMP Brand
TLM 1206 0.5W R01 5% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 1206 0.5W R01 5% 100PPM 5K RL
Search Keywords: 21761561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176156-1
-
Alias/AKA:TLM2BER01JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Power Rating:.5 W
-
Number of Terminations:2
-
Element Type:Foil
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.01 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$0.2819
2,500
$0.2114
3,750
$0.1973
5,000 +
$0.1934
Click for Quote
Log in
to unlock special pricing