- Home ›
- All Products›
- 2-1761465-4
2-1761465-4
TE Connectivity / AMP Brand
PCI Express RA assy 5.8mm slot 2.3mm pc
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI Express RA assy 5.8mm slot 2.3mm pc
Search Keywords: 217614654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761465-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Underplating Material:Nickel
-
Number of Positions:164
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Number of PCB Mount Retention Features:2
-
Contact Mating Area Plating Material Thickness:15 µin
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Packaging Quantity:50
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Ejector:Without
-
Housing Material:High Temperature Nylon
-
Operating Voltage:50 VAC
-
Contact Current Rating (Max):1.1 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Bus Type:PCI Express
-
Product Weight:21.302 g
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.039 in, 1 mm
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Connector Width:.772 in, 19.6 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.37 in, 9.4 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
125
$60.82
250
$32.10
375
$22.07
500 +
$21.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments