- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-1761465-2
TE Connectivity / AMP Brand
2-1761465-2
PCI Express RA assy 5.8mm slot 2.3mm pc
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1761465-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PCI Express Card Edge |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 1 mm |
| Number of Contacts: | 64 |
| Operating Temperature: | -40 to 85 °C |