help desk software
Image is representational - see mfr. specs

PCI Express RA assy 5.8mm slot 2.3mm pc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
PCI Express RA assy 5.8mm slot 2.3mm pc
Search Keywords: 217614651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1761465-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Ejector:
    Without
  • Circuit Application:
    Signal
  • Housing Material:
    High Temperature Nylon
  • Number of Positions:
    36
  • PCB Mount Orientation:
    Right Angle
  • Contact Underplating Material:
    Nickel
  • Bus Type:
    PCI Express
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Connector System:
    Board-to-Board
  • Operating Voltage:
    50 VAC
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    1.1 A
  • Packaging Quantity:
    100
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of PCB Mount Retention Features:
    2
  • Sealable:
    No
  • Product Weight:
    21.302 g
  • Contact Mating Area Plating Material Thickness:
    15 µin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Width:
    .772 in, 19.6 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Centerline (Pitch):
    .039 in, 1 mm
  • Connector Height:
    .37 in, 9.4 mm
  • Termination Post & Tail Length:
    .091 in, 2.3 mm
  • PCB Thickness (Accepted):
    .062 in, 1.57 mm
  • Packaging Method:
    Box & Tray , Tray
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$14.74
50
$14.52
100
$14.31
250
$14.09
500
$7.46
750
$5.25
1,000 +
$5.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments