- Home ›
- All Products›
- 2176133-1
2176133-1
TE Connectivity / AMP Brand
SQH10 20R 1% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH10 20R 1% WIRE
Search Keywords: 21761331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176133-1
-
Alias/AKA:SQHW1020RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Element Type:Metal Oxide , Wire Wound
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Lead Type:Radial-Leaded FASTON
-
Resistance Value:20 Ω
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$1.316
500
$0.987
750
$0.921
1,000 +
$0.903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments