- Home ›
- All Products›
- 2176125-1
2176125-1
TE Connectivity / AMP Brand
SQP20 1R5 5% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP20 1R5 5% WIRE
Search Keywords: 21761251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176125-1
-
Alias/AKA:SQPW201R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Power Rating:20 W
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:1.5 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:1000 V
-
Voltage Rating:1000 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$1.224
500
$0.918
750
$0.857
1,000 +
$0.840
Click for Quote
Log in
to unlock special pricing