- Home ›
- All Products›
- 2176123-8
TE Connectivity / AMP Brand
2176123-8
CPF 0805 3K9 1% 15PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
CPF 0805 3K9 1% 15PPM 5K RL
Search Keywords: 21761238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176123-8
-
Alias/AKA:CPF0805F3K9D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±15 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Power Rating:.1 W
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistance Value:3.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 2176123-8 RoHS compliant?
Yes, 2176123-8 is RoHS compliant.
What is the lead time for 2176123-8?
The standard lead time for 2176123-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0416
10,000
$0.0398
25,000
$0.0392
50,000
$0.0356
100,000
$0.0336
150,000
$0.0323
250,000
$0.0304
500,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing