- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176117-7
2176117-7
TE Connectivity / AMP Brand
TLR 1206 1.0W R006 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 1206 1.0W R006 1% 50PPM 2K RL
Search Keywords: 21761177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176117-7
-
Alias/AKA:TLR2B10DR006FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.006 Ω
-
Power Rating:1 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3728
4,000
$0.3518
6,000
$0.3421
8,000
$0.3413
10,000
$0.3404
16,000
$0.3330
26,000
$0.3169
50,000 +
$0.2916
Click for Quote
Log in
to unlock special pricing