- Home ›
- All Products›
- 2176117-6
2176117-6
TE Connectivity / AMP Brand
TLR 1206 1.0W R004 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLR 1206 1.0W R004 1% 50PPM 2K RL
Search Keywords: 21761176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176117-6
-
Alias/AKA:TLR2B10DR004FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Metal Strip
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.004 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3615
4,000
$0.3460
6,000
$0.3369
8,000
$0.3304
10,000
$0.3254
16,000
$0.3149
26,000
$0.2939
50,000 +
$0.2681
Click for Quote
Log in
to unlock special pricing