- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176117-4
2176117-4
TE Connectivity / AMP Brand
TLR 1206 1.0W R002 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 1206 1.0W R002 1% 50PPM 2K RL
Search Keywords: 21761174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176117-4
-
Alias/AKA:TLR2B10DR002FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.002 Ω
-
Power Rating:1 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2940
4,000
$0.2881
6,000
$0.2874
8,000
$0.2867
10,000
$0.2845
16,000
$0.2838
26,000
$0.2726
50,000 +
$0.2544
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments