- Home ›
- All Products›
- 2176117-2
2176117-2
TE Connectivity / AMP Brand
TLR 1206 1.0W R010 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 1206 1.0W R010 1% 50PPM 2K RL
Search Keywords: 21761172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176117-2
-
Alias/AKA:TLR2B10DR010FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Number of Terminations:2
-
Element Type:Metal Film
-
Number of Resistors:1
-
Packaging Method:Reel
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.01 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.5430
1,000
$0.4073
1,500
$0.3801
2,000 +
$0.3725
Click for Quote
Log in
to unlock special pricing