Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176083-6

EP 5W (S) 68R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
EP 5W (S) 68R 5%
Search Keywords: 21760836
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176083-6
Alias/AKA: EP5WS68RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Resistance Value: 68 Ω
Power Rating: 5 W
Temperature Coefficient: ±300 ppm/°C
Voltage Rating: 500 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176083-6 RoHS compliant?
Yes, 2176083-6 is RoHS compliant.
What is the lead time for 2176083-6?
The standard lead time for 2176083-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1885
2,500
$0.1706
5,000
$0.1684
7,500
$0.1662
10,000
$0.1619
25,000
$0.1560
50,000
$0.1505
100,000 +
$0.1404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!