- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176083-2
2176083-2
TE Connectivity / AMP Brand
EP 5W (S) 15R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 5W (S) 15R 5%
Search Keywords: 21760832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176083-2
-
Alias/AKA:EP5WS15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Buy all 340 in-stock or the regular minimum order quantity of 500
Stock lot only:
340
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1486
500
$0.1351
2,500
$0.1190
5,000
$0.1164
7,500
$0.1156
25,000
$0.1132
50,000
$0.1071
100,000
$0.1012
150,000 +
$0.1006
Click for Quote
Log in
to unlock special pricing