- Home ›
- All Products›
- 2176081-2
2176081-2
TE Connectivity / AMP Brand
EP 1W (S) 15R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 1W (S) 15R 5%
Search Keywords: 21760812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176081-2
-
Alias/AKA:EP1WS15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:1 W
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Resistance Value:15 Ω
-
Element Type:Ceramic Composition , Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
On Order:
10,000
can ship 7/29/26
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0490
5,000
$0.0465
10,000
$0.0454
25,000
$0.0440
50,000
$0.0415
100,000
$0.0383
150,000
$0.0377
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing