- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176080-9
2176080-9
TE Connectivity / AMP Brand
EP 9W 220R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 9W 220R 5%
Search Keywords: 21760809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176080-9
-
Alias/AKA:EP9W220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:9 W
-
Resistance Value:220 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:53 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$2.90
250
$2.89
500
$2.88
1,250
$2.87
2,500
$1.53
3,750
$1.07
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing