- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176080-1
2176080-1
TE Connectivity / AMP Brand
Res Wirewound 10 Ohm 5% 9W ƒA€A±400ppm/ƒA€A°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 10 Ohm 5% 9W ƒA€A±400ppm/ƒA€A°C Conformal Coated AXL Bulk
Search Keywords: 21760801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176080-1
-
Alias/AKA:EP9W10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:9 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:53 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$2.7600
250
$2.7500
500
$2.7400
1,250
$2.7300
2,500
$1.4500
3,750
$1.0190
5,000 +
$0.9986
Click for Quote
Log in
to unlock special pricing