help desk software
Image is representational - see mfr. specs

EP 1W 220R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EP 1W 220R 5%
Search Keywords: 21760789
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176078-9
  • Alias/AKA:
    EP1W220RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0902
3,000
$0.0777
8,000
$0.0708
25,000
$0.0686
50,000
$0.0683
100,000
$0.0679
150,000
$0.0676
250,000 +
$0.0672
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments