- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176078-4
2176078-4
TE Connectivity / AMP Brand
EP 1W 33R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 1W 33R 5%
Search Keywords: 21760784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176078-4
-
Alias/AKA:EP1W33RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
You may purchase all in-stock quantity of 925
Stock lot only:
925
Minimum Order Quantity:
3000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.0689
1,000
$0.0626
3,000
$0.0604
8,000
$0.0584
25,000
$0.0562
50,000
$0.0529
100,000
$0.0489
150,000
$0.0481
250,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing