- Home ›
- All Products›
- 2176076-8
2176076-8
TE Connectivity / AMP Brand
TLRS1050 2.0W R005 1% 100PPM 3K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS1050 2.0W R005 1% 100PPM 3K RL
Search Keywords: 21760768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176076-8
-
Alias/AKA:TLRS105020ER005FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:2 W
-
Element Type:Metal Strip
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.005 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$3.51
1,500
$1.86
2,250
$1.31
3,000 +
$1.28
Click for Quote
Log in
to unlock special pricing