- Home ›
- All Products›
- 2176076-7
2176076-7
TE Connectivity / AMP Brand
TLRS1050 5.0W R0003 1% 75PPM 3K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS1050 5.0W R0003 1% 75PPM 3K RL
Search Keywords: 21760767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176076-7
-
Alias/AKA:TLRS105050WR0003FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Number of Resistors:1
-
Power Rating:5 W
-
Temperature Coefficient:±75 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Metal Strip
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.0003 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$3.41
1,500
$1.81
2,250
$1.27
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing