- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176076-2
2176076-2
TE Connectivity / AMP Brand
Current Sense Metal Chip Resistor - 0.001 ohms ±1% - 4W - 60ppm/°C - SMD 1050
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Metal Chip Resistor - 0.001 ohms ±1% - 4W - 60ppm/°C - SMD 1050
Search Keywords: 21760762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176076-2
-
Alias/AKA:TLRS105040PR001FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:4 W
-
Tolerance:1 %
-
Temperature Coefficient:±60 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$3.41
1,500
$1.81
2,250
$1.27
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing