- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176068-9
2176068-9
TE Connectivity / AMP Brand
CRG0201 1% 1K69
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0201 1% 1K69
Search Keywords: 21760689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176068-9
-
Alias/AKA:CRG0201F1K69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.05 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0279
8,000
$0.0220
26,000
$0.0210
50,000
$0.0207
100,000
$0.0199
150,000
$0.0198
250,000
$0.0181
500,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing