- Home ›
- All Products›
- 2176067-3
2176067-3
TE Connectivity / AMP Brand
CRG0201 1% 11R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0201 1% 11R
Search Keywords: 21760673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176067-3
-
Alias/AKA:CRG0201F11R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Thick Film
-
Power Rating:.05 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:10 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0279
8,000
$0.0220
26,000
$0.0210
50,000
$0.0207
100,000
$0.0199
150,000
$0.0198
250,000
$0.0181
500,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing