- Home ›
- All Products›
- 2176058-9
2176058-9
TE Connectivity / AMP Brand
RLP73M 3A R022 5% 2K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
RLP73M 3A R022 5% 2K RL
Search Keywords: 21760589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176058-9
-
Alias/AKA:RLP73M3AR022JTE, RLP73M3AR022JTDG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.022 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875
Can Ship immediately
You may purchase all in-stock quantity of 1,875
Stock lot only:
1875
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2836
2,000
$0.2578
4,000
$0.2517
6,000
$0.2481
8,000
$0.2456
10,000
$0.2436
26,000
$0.2352
50,000 +
$0.2178
Click for Quote
Log in
to unlock special pricing