- Home ›
- All Products›
- 2176058-7
2176058-7
TE Connectivity / AMP Brand
RLP73V 3A R018 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 3A R018 5% 2K RL
Search Keywords: 21760587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176058-7
-
Alias/AKA:RLP73V3AR018JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:2 W
-
Number of Resistors:1
-
Temperature Coefficient:±600 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.018 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.2801
4,000
$0.2722
6,000
$0.2648
8,000
$0.2641
10,000
$0.2634
26,000
$0.2543
50,000 +
$0.2409
Click for Quote
Log in
to unlock special pricing