- Home ›
- All Products›
- 2176058-6
2176058-6
TE Connectivity / AMP Brand
RLP73V 3A R016 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 3A R016 5% 2K RL
Search Keywords: 21760586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176058-6
-
Alias/AKA:RLP73V3AR016JTDG, RLP73V3AR016JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Power Rating:2 W
-
Temperature Coefficient:±600 ppm/°C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistance Value:.016 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2381
4,000
$0.2347
6,000
$0.2314
8,000
$0.2250
10,000
$0.2245
26,000
$0.2162
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing