- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176057-1
2176057-1
TE Connectivity / AMP Brand
RLP73V 3A R010 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 3A R010 1% 1K RL
Search Keywords: 21760571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176057-1
-
Alias/AKA:RLP73V3AR010FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±600 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2553
3,000
$0.2442
5,000
$0.2393
8,000
$0.2361
10,000
$0.2267
15,000
$0.2238
25,000
$0.2114
50,000 +
$0.1977
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments