- Home ›
- All Products›
- 2176055-3
2176055-3
TE Connectivity / AMP Brand
RLP73V 2B R012 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 2B R012 1% 1K RL
Search Keywords: 21760553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176055-3
-
Alias/AKA:RLP73V2BR012FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±600 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.012 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2327
3,000
$0.2226
5,000
$0.2163
8,000
$0.2076
10,000
$0.1993
25,000
$0.1808
50,000
$0.1702
100,000 +
$0.1575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments