- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176053-4
2176053-4
TE Connectivity / AMP Brand
RLP73M 2A R068 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2A R068 1% 1K RL
Search Keywords: 21760534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176053-4
-
Alias/AKA:RLP73M2AR068FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:.068 Ω
-
Power Rating:.25 W
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1242
3,000
$0.1176
5,000
$0.1173
8,000
$0.1160
25,000
$0.1024
50,000
$0.0946
100,000
$0.0887
150,000 +
$0.0881
Click for Quote
Log in
to unlock special pricing