- Home ›
- All Products›
- 2176053-3
2176053-3
TE Connectivity / AMP Brand
RLP73M 2A R062 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2A R062 1% 1K RL
Search Keywords: 21760533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176053-3
-
Alias/AKA:RLP73M2AR062FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Power Rating:.25 W
-
Resistor Type:Low Ohmic Resistor
-
Number of Terminations:2
-
Element Type:Thick Film
-
Temperature Coefficient:±400 ppm/°C
-
Resistance Value:.062 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1608
3,000
$0.1445
5,000
$0.1441
8,000
$0.1404
25,000
$0.1222
50,000
$0.1105
100,000
$0.1036
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments