- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176052-9
2176052-9
TE Connectivity / AMP Brand
RLP73N 1J R11 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1J R11 5% 5K RL
Search Keywords: 21760529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176052-9
-
Alias/AKA:RLP73N1JR11JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0425
10,000
$0.0406
25,000
$0.0400
50,000
$0.0364
100,000
$0.0330
150,000
$0.0329
250,000
$0.0311
500,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments