Image is representational - see mfr. specs

RLP73N 1J R10 5% 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLP73N 1J R10 5% 5K RL
Search Keywords: 21760528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176052-8
  • Alias/AKA:
    RLP73N1JR10JTD
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Temperature Coefficient:
    ±300 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Low Ohmic Resistor
  • Element Type:
    Thick Film
  • Power Rating:
    .125 W
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .1 Ω
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0468
10,000
$0.0448
25,000
$0.0435
50,000
$0.0401
100,000
$0.0364
150,000
$0.0363
250,000
$0.0342
500,000 +
$0.0317
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!