- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176050-8
2176050-8
TE Connectivity / AMP Brand
RLP73N 1E R10 5% 5K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1E R10 5% 5K RL
Search Keywords: 21760508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176050-8
-
Alias/AKA:RLP73N1ER10JTD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0396
10,000
$0.0392
25,000
$0.0386
50,000
$0.0361
100,000
$0.0338
150,000
$0.0335
250,000
$0.0313
500,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing