- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176050-7
2176050-7
TE Connectivity / AMP Brand
RLP73M 1E R091 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 1E R091 5% 5K RL
Search Keywords: 21760507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176050-7
-
Alias/AKA:RLP73M1ER091JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0634
10,000
$0.0607
25,000
$0.0573
50,000
$0.0543
100,000
$0.0493
150,000
$0.0492
250,000 +
$0.0464
Click for Quote
Log in
to unlock special pricing