- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2176050-5
2176050-5
TE Connectivity / AMP Brand
RLP73M 1E R075 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 1E R075 5% 5K RL
Search Keywords: 21760505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176050-5
-
Alias/AKA:RLP73M1ER075JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Low Ohmic Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Dimensions:1 x .5 x .2 mm
-
Element Type:Thick Film
-
Resistance:.075 Ω
-
Mount Style:Surface Mount
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
-
Power Rating:.125 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Size Code:0402
-
Tolerance:5 %
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$0.1122
10,000
$0.1090
25,000
$0.1061
50,000
$0.0965
100,000
$0.0912
150,000 +
$0.0900
Click for Quote
Log in
to unlock special pricing