- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176049-8
2176049-8
TE Connectivity / AMP Brand
RLP73N 1E R10 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1E R10 1% 1K RL
Search Keywords: 21760498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176049-8
-
Alias/AKA:RLP73N1ER10FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:.1 Ω
-
Power Rating:.125 W
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0785
3,000
$0.0760
5,000
$0.0744
8,000
$0.0739
25,000
$0.0648
50,000
$0.0598
100,000
$0.0561
150,000 +
$0.0559
Click for Quote
Log in
to unlock special pricing