- Home ›
- All Products›
- 2176048-1
2176048-1
TE Connectivity / AMP Brand
SC0410 100UH 10% AMMO 50K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC0410 100UH 10% AMMO 50K
Search Keywords: 21760481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176048-1
-
Alias/AKA:SC0410101KTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Inductance:100 µH
-
Current Rating (Max):275 mA
-
Inductor Type:Radio Frequency
-
Packaging Method:Box
-
DC Resistance:2.5 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
12,500
$0.8265
25,000
$0.4222
37,500
$0.2874
50,000 +
$0.2816
Click for Quote
Log in
to unlock special pricing