- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-175677-9
2-175677-9
TE Connectivity / AMP Brand
Conn SCSI PL 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port
Product Highlights:
- Mating Type = Plug
- Number of Positions = 100
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
Search Keywords: 21756779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-175677-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent