- Home ›
- All Products›
- 2-1755150-6
2-1755150-6
TE Connectivity / AMP Brand
7012ADGZL=RLY,STD,ON,2P,120V,50S,GZ,L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7012ADGZL=RLY,STD,ON,2P,120V,50S,GZ,L
Search Keywords: 217551506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755150-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Delay Time:5 – 50 seconds
-
Operating Temperature Range:-30 – 75 °C
-
Actuating System:AC
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Product Type:Relay
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
-
Option:Auxiliary Switch - Instant Transfer , Enclosure with Bottom Knockouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$1,374.17
3
$1,319.21
5 +
$1,079.36
Click for Quote
Log in
to unlock special pricing